|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV12067M50FKEA
Manufacturer Part #:

RCV12067M50FKEA

Manufacturer:

Description:
Thick Film Resistors 2.25w 7.5MOhms 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 7.5 MOhms
Tolerance: 1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 500 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX7T2J105M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,931
CLC1002ISO8X Instrumentation Amplifiers 3,794
5-1634503-1 RF Connectors / Coaxial Connectors 9,561
MCP1525T-I/TT Voltage References 9,409
S8MC-13 Rectifiers 7,243
SRR1260-330M Fixed Inductors 2,727
CRHV1206AF100MFKET Thick Film Resistors - SMD 1,623
BLM21AG601SN1D EMI Filter Beads, Chips & Arrays 37,052
GRM2195C1H103FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,822
HV9150K6-G Switching Controllers 2,367
Real Time Availability
Stock:
4,748 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
50:
$0.197
100:
$0.119
500:
$0.084
$0.054
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.034
$0.032
$0.031
$0.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116844144 168538993 129527177 176090763 131469449 148288939 161858062 188616614 199769614