|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV1206680KJNEA
Manufacturer Part #:

RCV1206680KJNEA

Manufacturer:

Description:
Thick Film Resistors 0.25w 680Kohm 5% 200PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 680 kOhms
Tolerance: 5 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 200 PPM / K
Voltage Rating: 500 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,298
INA213AIDCKR Current Sense Amplifiers 12,624
STD3NK100Z MOSFET 2,474
STD6N95K5 MOSFET 3,437
PIC16F1938-I/MV 8-bit Microcontrollers - MCU 751
AD8601ARTZ-REEL7 Precision Amplifiers 3,031
ISO7420FEDR Digital Isolators 433
TLV3201AIDBVR Analog Comparators 6,212
SS2PH10-M3/84A Schottky Diodes & Rectifiers 21,781
IHLP2020CZER4R7M11 Fixed Inductors 2,633
Real Time Availability
Stock:
9,851 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
50:
$0.175
100:
$0.105
500:
$0.074
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.028
$0.027
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116844144 168538993 129527177 131469449 176090763 188616614 199769614 148288939 161858062