|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV1206499KFKEA
Manufacturer Part #:

RCV1206499KFKEA

Manufacturer:

Description:
Thick Film Resistors 0.25w 499Kohm 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 499 kOhms
Tolerance: 1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 500 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,164
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,773
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,298
CSD87353Q5D MOSFET 5,146
RR264M-400TR Diodes - General Purpose, Power, Switching 36,165
A000073 Development Boards & Kits - AVR 724
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,216
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,151
S1M Rectifiers 118,998
Real Time Availability
Stock:
9,950 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
50:
$0.197
100:
$0.119
500:
$0.084
$0.054
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.034
$0.032
$0.031
$0.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116844144 168538993 188616614 199769614 129527177 176090763 131469449 148288939 161858062