|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV12063M30JNEA
Manufacturer Part #:

RCV12063M30JNEA

Manufacturer:

Description:
Thick Film Resistors 0.25w 3.3ohm 5% 200PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 3.3 MOhms
Tolerance: 5 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 200 PPM / K
Voltage Rating: 500 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,990
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 572
AD8495ARMZ Sensor Interface 418
CSTCE16M0V53-R0 Resonators 34,896
A10340 Antennas 2,546
MAX485ECSA+ RS-422/RS-485 Interface IC 1,877
TNPW060310K0BEEA Thin Film Resistors - SMD 12,295
TNPW120610K0BEEA Thin Film Resistors - SMD 11,910
LY L29K-H1K2-26-Z Standard LEDs - SMD 27,655
LY R976-PS-36 Standard LEDs - SMD 64,632
Real Time Availability
Stock:
9,820 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
50:
$0.175
100:
$0.105
500:
$0.074
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.028
$0.027
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116844144 168538993 148288939 161858062 129527177 131469449 176090763 188616614 199769614