|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV12063M00FKEA
Manufacturer Part #:

RCV12063M00FKEA

Manufacturer:

Description:
Thick Film Resistors 0.25w 3Mohm 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 3 MOhms
Tolerance: 1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 500 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CHV1206-JW-106ELF Thick Film Resistors - SMD 4,690
BLED112 Bluetooth / 802.15.1 Modules 2,390
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,853
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 1,545
MAX16054AZT+T Supervisory Circuits 13,076
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,646,601
CBT-90-W57H-C11-KB201 LED Lighting Modules 19
MCP6561T-E/LT Analog Comparators 14,477
TNPV12062M00BEEN Thin Film Resistors - SMD 2,895
CRCW120691K0FKEA Thick Film Resistors - SMD 14,010
Real Time Availability
Stock:
8,618 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
50:
$0.197
100:
$0.119
500:
$0.084
$0.054
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.034
$0.032
$0.031
$0.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168538993 116844144 161858062 199769614 129527177 188616614 131469449 176090763 148288939