Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RCV1206330KJNEA
Manufacturer Part #:

RCV1206330KJNEA

Manufacturer:

Description: Thick Film Resistors 0.25w 330Kohm 5% 200PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 330 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Temperature Coefficient: 200 PPM / K
Voltage Rating: 500 V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.55 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: RCV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,505 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  50: $0.175
  100: $0.105
  500: $0.074
  1,000: $0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.03
  10,000: $0.028
  15,000: $0.027
  25,000: $0.026
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
TNPW1206150RBEEA
Thin Film Resistors - SMD 150ohms .1% 25ppm
Vishay
1: $0.55
640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straig ...
TE Connectivity / AMP
1: $0.36
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.30
1-640456-0
Headers & Wire Housings FRICTION LCK HDR 10P Strai ...
TE Connectivity / AMP
1: $0.33
C2012X7R1E105K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.16
C2012X7R1C225K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.22
S108T01F
Solid State Relays - PCB Mount 4-SIP NON-ZC 8A
Sharp Microelectronics
1: $4.12
MMA8452QT
Accelerometers LOW G 3-AXIS 12BT EX VLT
Freescale Semiconductor
1: $1.30
PTS810 SJS 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.29
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
F950J107MPAAQ2
Tantalum Capacitors - Solid SMD 100uF 6.3V 20%
AVX
1: $0.80
1N4148X-TP
Diodes - General Purpose, Power, Switching 150mA 7 ...
Micro Commercial Components (MCC)
1: $0.13
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41
78F102J-RC
Fixed Inductors 1.0mH 5%
J.W. Miller
1: $0.20
V320LA10P
Varistors 320V 170pF
Littelfuse
1: $0.58
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
C106MG
SCRs 600V 4A
ON Semiconductor
1: $0.66
3002
Coin Cell Battery Holders SM COIN CELL BH 20mm
Keystone Electronics
1: $0.64
5442565
Fixed Terminal Blocks BC-508X14- 2 GN 5.08 MM PITC ...
Phoenix Contact
1: $1.05


129527177 188616614 199769614 131469449 176090763 161858062 148288939 168538993 116844144