|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV12062M00FKEA
Manufacturer Part #:

RCV12062M00FKEA

Manufacturer:

Description:
Thick Film Resistors 0.25w 2Mohm 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 2 MOhms
Tolerance: 1 %
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 500 V
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8K4-G Linear Voltage Regulators 28,682
LM25011MY/NOPB Voltage Regulators - Switching Regulators 6,318
MCP1525T-I/TT Voltage References 8,874
CRCW120610K0FKEA Thick Film Resistors - SMD 660,987
VY1222M47Y5UQ63V0 Ceramic Disc Capacitors 34,540
C1206C106K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,381
C1206C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,777
IXYH50N120C3D1 IGBT Transistors 107
Real Time Availability
Stock:
8,685 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
50:
$0.197
100:
$0.119
500:
$0.084
$0.054
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.034
$0.032
$0.031
$0.03
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168538993 116844144 148288939 161858062 129527177 188616614 199769614 131469449 176090763