Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RCV12061M00JNEA
Manufacturer Part #:

RCV12061M00JNEA

Manufacturer:

Description: Thick Film Resistors 0.25w 1Mohm 5% 200PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 1 MOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Temperature Coefficient: 200 PPM / K
Voltage Rating: 500 V
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 155 C
Case Height: 0.55 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: RCV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,082 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  50: $0.175
  100: $0.105
  500: $0.074
  1,000: $0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.03
  10,000: $0.028
  15,000: $0.027
  25,000: $0.026
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.10
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
GRM21BR71H474KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay / Dale
1: $0.10
WSL2512R4000FEA
Current Sense Resistors - SMD 1watt .4ohms 1%
Vishay / Dale
1: $0.80
DRV8840PWPR
Motor / Motion / Ignition Controllers & Drivers 5A ...
Texas Instruments
1: $5.67
C503B-RCN-CW0Z0AA1
Standard LEDs - Through Hole Red Round LED
Cree, Inc.
1: $0.15
LF33CPT-TR
LDO Voltage Regulators 3.3V 0.5A Positive
STMicroelectronics
1: $1.34
TNPW0805360RBEEA
Thin Film Resistors - SMD 360ohms .1% 25ppm
Vishay
1: $0.47
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
BAS21
Diodes - General Purpose, Power, Switching 250V 20 ...
Fairchild Semiconductor
1: $0.19
90J250E
Wirewound Resistors - Through Hole 11watt 250ohm 5 ...
Ohmite
1: $5.51
2N5551TFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.21
BC846BMTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.17
VJ0805H103KEBAO34
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF ...
Vishay / Vitramon
1: $0.16
V15P45-M3/86A
Schottky Diodes & Rectifiers 15 Amp 45 Volt
Vishay Semiconductors
1: $1.07
TNPW120650R0BEEN07
Thin Film Resistors - SMD 50ohms .1% 25ppm
Vishay
1: $0.85
ERJ-6GEYJ243V
Thick Film Resistors - SMD 0805 24Kohms 5% Tol
Panasonic
1: $0.09


176090763 129527177 148288939 131469449 161858062 188616614 199769614 168538993 116844144