|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV08057M50FKEA
Manufacturer Part #:

RCV08057M50FKEA

Manufacturer:

Description:
Thick Film Resistors 0.125w 7.50ohm 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 7.5 MOhms
Tolerance: 1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 400 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.45 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
GRM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,363
IHLP2525CZER220M11 Fixed Inductors 7,167
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,078
GRM2165C1H102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 35,149
GRM21BR71H224KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,294
N10226-5212PC D-Sub Micro-D Connectors 147
SN65LVDS31PWR LVDS Interface IC 1,786
ICL3225EIAZ RS-232 Interface IC 2,149
TPS76833QPWPREP LDO Voltage Regulators 1,393
Real Time Availability
Stock:
9,410 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
50:
$0.175
100:
$0.105
500:
$0.074
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.028
$0.027
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168538993 176186592 161858062 199769614 131469449 176090763 148288939 129527177 188616614