|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV0805499KFKEA
Manufacturer Part #:

RCV0805499KFKEA

Manufacturer:

Description:
Thick Film Resistors 0.125w 499Kohm 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 499 kOhms
Tolerance: 1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 400 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.45 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000194 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
48099-4000 PCI Express / PCI Connectors 7,600
ERJ-6GEY0R00V Thick Film Resistors - SMD 459,606
5747844-3 D-Sub Standard Connectors 1,071
ERA-3AEB104V Thin Film Resistors - SMD 3,881
T520B337M2R5ATE015 Tantalum Capacitors - Polymer SMD 1,240
MIC2954-03WS-TR LDO Voltage Regulators 3,988
5001 Circuit Board Hardware - PCB 114,422
20-101-1235 Ethernet Modules 90
LTST-C150GKT Standard LEDs - SMD 45,075
726141001 USB Connectors 672
Real Time Availability
Stock:
9,896 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
50:
$0.175
100:
$0.105
500:
$0.074
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.028
$0.027
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168538993 176186592 161858062 199769614 129527177 188616614 148288939 131469449 176090763