|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCV0805301KFKEA
Manufacturer Part #:

RCV0805301KFKEA

Manufacturer:

Description:
Thick Film Resistors 0.125w 301Kohm 1% 100PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Draloric
Resistance: 301 kOhms
Tolerance: 1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 100 PPM / K
Voltage Rating: 400 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: RCV
Height: 0.45 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 982,866
1-382811-6 Headers & Wire Housings 6,617
640454-4 Headers & Wire Housings 12,193
FDC1004DSCT Capacitive Touch Sensors 1,496
ERA-6AEB103V Thin Film Resistors - SMD 88,929
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,884,803
ERJ-6ENF1001V Thick Film Resistors - SMD 271,061
ERJ-6ENF1002V Thick Film Resistors - SMD 337,383
ERJ-6ENF1003V Thick Film Resistors - SMD 137,033
MAX5815BAUD+ Digital to Analog Converters - DAC 90
Real Time Availability
Stock:
6,450 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
50:
$0.175
100:
$0.105
500:
$0.074
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.03
$0.028
$0.027
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168538993 176186592 131469449 176090763 188616614 199769614 129527177 148288939 161858062