|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCL06120000Z0EA
Manufacturer Part #:

RCL06120000Z0EA

Manufacturer:

Description:
Thick Film Resistors 1/2watt zero ohm 0612 100ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 0 Ohms
Tolerance: -
Case Code - in: 0612 (Reversed)
Power Rating: -
Temperature Coefficient: -
Voltage Rating: -
Case Code - mm: 1632 (Reversed)
Operating Temperature Range: - 55 C to + 155 C
Series: RCL
Brand: Vishay / Draloric
Height: 0.55 mm
Length: 1.6 mm
Package / Case: 0612 (1632 metric) Reversed
Packaging: Reel
Product: Thick Film Resistors Zero-Ohm
Termination Style: SMD/SMT
Type: Long Side Termination Thick Film Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 366,468
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,842
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,326
NC7WZ14P6X Inverters 28,178
CDCLVC1102PWR Clock Buffer 2,755
SN74LVC1G3157DBVR Analog Switch ICs 15,462
EEE-FK1C470UR Aluminum Electrolytic Capacitors - SMD 10,022
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
Real Time Availability
Stock:
36,695 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
50:
$0.152
100:
$0.068
$0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.036
$0.034
$0.032
$0.031
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196928029 185936053 129527177 144270676 148288939 131469449 165570540 161858062 188616614 199769614