Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RCL04061R00FKEA
Manufacturer Part #:

RCL04061R00FKEA

Manufacturer:

Description:
Thick Film Resistors 1/4W 1ohms 1% 0406 100PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 50 V
Case Code - in: 0406 (Reversed)
Case Code - mm: 1016 (Reversed)
Operating Temperature Range: - 55 C to + 155 C
Brand: Vishay / Draloric
Case Height: 0.25 mm
Case Length: 1 mm
Case Width: 1.6 mm
Package / Case: 0406 (1016 metric) Reversed
Packaging: Reel
Product: Thick Film Resistors General Purpose
Series: RCL
Type: Long Side Termination Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BQ51025YFPT Battery Management 272
CSD75208W1015T MOSFET 954
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,802
STGW35HF60W IGBT Transistors 10,734
AD8606ARMZ-REEL Precision Amplifiers 13,771
THS3091DDA High Speed Operational Amplifiers 3,099
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 758,269
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,167,579
LMP7701MF/NOPB Operational Amplifiers - Op Amps 12,609
BSS138 MOSFET 153,803
Real Time Availability
Stock:
7,878 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  10: $0.113
  100: $0.051
  1,000: $0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.027
  10,000: $0.025
  25,000: $0.024
  50,000: $0.023
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 144270676 188616614 199769614 148288939 161858062 165570540 131469449 186753737