Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-AC05W1K500J
Manufacturer Part #:

AC05000001501JAC00

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watts 1.5Kohms 5%
Silverlight Page 817, Mouser Enhanced Catalog
PDF Page 817, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.5 kOhms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 100 PPM / K, 180 PPM / K
Series: AC05
Termination Style: Axial
Operating Temperature Range: 0 C to + 275 C
Dimensions: 7.5 mm Dia. x 18 mm L
Packaging: Ammo
Product: Power Resistors Wirewound Cement Filled Ceramic
Lead Diameter: 0.8 mm
Factory Pack Quantity: 500
Type: Cemented Wirewound Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
892 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  50: $0.39
  100: $0.32
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
  500: $0.20
  1,000: $0.19
  2,000: $0.181
  5,000: $0.175

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.65
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
TPS60400DBVT
Charge Pumps 60mA Charge Pump V
Texas Instruments
1: $1.26
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
CS51414EDR8G
DC/DC Switching Regulators 1.5A Low Voltage Buck
ON Semiconductor
1: $2.29
1571540-1
IC & Component Sockets PLCC 32P T/H
TE Connectivity / AMP
1: $2.79
TDA2040V
Audio Amplifiers 20W Hi-Fi Audio Amp
STMicroelectronics
1: $3.18
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
AC05000003301JAC00
Wirewound Resistors - Through Hole 5watts 3.3Kohms ...
Vishay/Draloric
1: $0.46
TPA2000D1PW
Audio Amplifiers 2W Class-D
Texas Instruments
1: $2.82
AC05000001801JAC00
Wirewound Resistors - Through Hole 5watts 1.8Kohms ...
Vishay/Draloric
1: $0.46
AC05000001001JAC00
Wirewound Resistors - Through Hole 5watts 1Kohms 5 ...
Vishay/Draloric
1: $0.50
AC05000002201JAC00
Wirewound Resistors - Through Hole 5watts 2.2Kohms ...
Vishay/Draloric
1: $0.50
AC05000004700JAC00
Wirewound Resistors - Through Hole 5watts 470ohms ...
Vishay/Draloric
1: $0.50
AC05000004708JAC00
Wirewound Resistors - Through Hole 5watts 4.7ohms ...
Vishay/Draloric
1: $0.50
AC05000001201JAC00
Wirewound Resistors - Through Hole 5watts 1.2Kohms ...
Vishay/Draloric
1: $0.50
293-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.15
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 5%
Xicon
1: $0.30

148288939 131469449 148288939 131469449 148288939 116245381 131469449 192522914