Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-AC05W1R000J
Manufacturer Part #:

AC05000001008JAC00

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watts 1ohms 5%
Silverlight Page 817, Mouser Enhanced Catalog
PDF Page 817, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: - 80 PPM / K, - 10 PPM / K
Series: AC05
Termination Style: Axial
Operating Temperature Range: 0 C to + 275 C
Dimensions: 7.5 mm Dia. x 18 mm L
Packaging: Ammo
Product: Power Resistors Wirewound Cement Filled Ceramic
Lead Diameter: 0.8 mm
Factory Pack Quantity: 500
Type: Cemented Wirewound Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  50: $0.41
  100: $0.34
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
  500: $0.321
  1,000: $0.26
  2,000: $0.256
  5,000: $0.221
  10,000: $0.205

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
IRF9610PBF
MOSFET P-Chan 200V 1.8 Amp
Vishay/Siliconix
1: $1.44
SF12-B
Rectifiers 1A 100V 35ns
Rectron
1: $0.25
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
ZTX450
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.56
IRFP240PBF
MOSFET N-Chan 200V 20 Amp
Vishay/Siliconix
1: $2.19
AC05000005007JAC00
Wirewound Resistors - Through Hole 5watts 0.5ohms ...
Vishay/Draloric
1: $0.61
AC05000001009JAC00
Wirewound Resistors - Through Hole 5watts 10ohms 5 ...
Vishay/Draloric
1: $0.50
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
AC05000001001JAC00
Wirewound Resistors - Through Hole 5watts 1Kohms 5 ...
Vishay/Draloric
1: $0.50
BFC241644703
Film Capacitors .047uF 2% 63volts
Vishay/BC Components
1: $1.07
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
283-0.5-RC
Metal Oxide Resistors 0.5ohms 5% Tol
Xicon
1: $0.39
SR215C473JAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.57
CF1/2CT52R222J
Carbon Film Resistors - Through Hole 2.2K ohm 5%
KOA Speer
1: $0.32
1N5378BG
Zener Diodes 100V 5W
ON Semiconductor
1: $0.36
CF1/2CT52R680J
Carbon Film Resistors - Through Hole 68 ohm 5%
KOA Speer
1: $0.32
1N4739A-T
Zener Diodes 1W 9.1V
Diodes Inc.
1: $0.42

148288939 131469449 148288939 131469449 148288939 131469449 192522914 116245381