Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
73-XT49S1600-20
Manufacturer Part #:

XT9S20ANA16M

Manufacturer:

Description: Crystals 16MHz 20pF
Silverlight Page 2,498, Mouser Enhanced Catalog
PDF Page 2,498, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 16 MHz
Tolerance: 50 PPM
Frequency Stability: 50 PPM
Load Capacitance: 20 pF
Termination Style: Radial
Package / Case: HC-49/US
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 0.146 in W x 0.403 in L x 13.46 mm H
Packaging: Bulk
Lead Spacing: 0.192 in
Mounting Style: Through Hole
Series: XT49S
Factory Pack Quantity: 100
Type: Resistance Welded Holder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.409
  100: $0.379
  500: $0.349
  1,000: $0.308
  5,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
MAX487CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
65474-002LF
Headers & Wire Housings SHUNT TIN
FCI
1: $0.23
SA115C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.33
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
MF1/4LCT52R102G
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.07
UVR1H220MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
K220J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 1 ...
Vishay/BC Components
1: $0.30
PTS645SL70 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
0: $0.00
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10
EX-1
Pliers & Tweezers Extract TL 8-24 Pin
OK Industries
1: $2.68
140-50N2-220J-TB-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
2000: $0.03
291-180-RC
Carbon Film Resistors - Through Hole 180ohms 0.05
Xicon
1: $0.10
140-50N2-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
6N138
High Speed Optocouplers DIP-8 HG PHOTO DARL
Fairchild Semiconductor
1000: $0.80

194780757 194780757