Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSN2515R3320FEA
Manufacturer Part #:

WSN2515R3320FEA

Manufacturer:

Description:
Wirewound Resistors .332ohms 1watt 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.332 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 2515
Case Code - mm: 6438
Operating Temperature Range: - 65 C to + 275 C
Case Diameter: -
Case Height: 1.14 mm
Case Length: 6.4 mm
Case Width: 3.8 mm
Package / Case: 2515 (6438 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WYO222MCMBF0KR Ceramic Disc Capacitors 27,036
MK60DN256VLL10 ARM Microcontrollers - MCU 360
74HC4053D,653 Multiplexer Switch ICs 7,491
LM27341QMY/NOPB Voltage Regulators - Switching Regulators 772
08055C562JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,967
12105C154KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,826
1967469 Pluggable Terminal Blocks 51
1998878 Pluggable Terminal Blocks 47
1998894 Pluggable Terminal Blocks 46
CRCW2010680RJNEF Thick Film Resistors - SMD 7,613
Real Time Availability
Stock:
1,860 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  

Quantities greater than 1860 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.32
  100: $2.81
  500: $2.30
  1,000: $2.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.84
  4,000: $1.63
  10,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


171199229 116245381 129527177 199769614 131469449 148288939 161858062