Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSLT2512-0.015-E3
Manufacturer Part #:

WSLT2512R0150FEB

Manufacturer:

Description: Current Sense Resistors - SMD 1watt .015ohms 1%
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 792, Mouser Enhanced Catalog
PDF Page 792, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 15 mOhms
Power Rating: 1 W
Tolerance: 1 %
Case Code - in: 2512
Case Code - mm: 6432
Temperature Coefficient: 75 PPM / C
Series: WSLT
Operating Temperature Range: - 65 C to + 275 C
Product: Power Metal Strip Resitors High Temperature
Case Height: 0.635 mm
Case Length: 6.3 mm
Case Width: 3.2 mm
Dimensions: 3.2 mm W x 6.3 mm L x 0.635 mm H
Package / Case: 2512 (6432 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Power Metal Strip High Temperature Power Resistors
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSLT2512R0150FEA WSLT2512R0150FEA REEL 1,620 Can Ship Immediately $1.42 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.22
  25: $0.84
  100: $0.79
  250: $0.66
  500: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.495
  3,000: $0.465
  6,000: $0.40
  12,000: $0.39
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN75LV4737ADBR
RS-232 Interface IC Multichannel RS-232
Texas Instruments
1: $5.04
LMV331IDBVR
Comparator ICs Single GP LV
Texas Instruments
1: $0.68
ERJ-A1CJR16U
Thick Film Resistors - SMD 2512 0.16ohms 5% Tol
Panasonic Electronic Components
1: $1.43
0805L010YR
Resettable Fuses 0.10A 15V 0805
Littelfuse
1: $2.16
TLR3AWDTE2L00F
Current Sense Resistors - SMD 2watts 2mohms 1% 150 ...
KOA Speer
1: $1.06
NUP4201MR6T1G
TVS Diode Arrays Low Cap. TVS Array Hi Spd Data Pr ...
ON Semiconductor
1: $0.58
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
STP55NF06
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $1.27
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.45
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $3.49
V12P12-M3/86A
Schottky Diodes & Rectifiers 12 Amp 120 Volt
Vishay Semiconductors
1: $0.80
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
110-43-632-41-001000
IC & Component Sockets 32P TIN PIN GLD CONT
Mill-Max
1: $3.84
110-93-640-41-001000
IC & Component Sockets 40P TIN PIN GLD CONT
Mill-Max
1: $2.37
AC03000002007JAC00
Wirewound Resistors - Through Hole 3watts 0.2ohms ...
Vishay/Draloric
1: $0.51
INA282AID
Current Sense Amplifiers Bidirectional,Hi Acc Crnt ...
Texas Instruments
1: $3.15
90121-0124
Headers & Wire Housings 2.54MM CGRIDIII HDR 4P R/A ...
Molex
1: $0.65
VJ0603A121FXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.15
UCC3913DG4
Hot Swap & Power Distribution Neg Floating Single ...
Texas Instruments
1: $4.05
UVZ1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25

158262220 165916396 194712628 171199229 148288939 148288939 160447641 131469449 682250229 131469449 116245381Alternative Packaging