|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSLP0805R0200FEA
Manufacturer Part #:

WSLP0805R0200FEA

Manufacturer:

Description:
Current Sense Resistors - SMD 1/2Watt 0.02Ohm 1%
Mouser Online Catalog Page 868, Mouser Online Catalog
PDF Page 868, PDF Catalog Page
WSLP0805R0200FEA Datasheet WSLP0805R0200FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 0.02 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 0805
Power Rating: 1 W
Termination: -
Case Code - mm: 2012
Temperature Coefficient: -
Operating Temperature Range: - 65 C to + 170 C
Series: WSLP
Brand: Vishay / Dale
Diameter: -
Height: 0.33 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: High Precision Current Sensing Metal Strip Resistors
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors, Very High Power (to 3 W), Low Value (down to 0.0005 Ohms), Surface Mount
Width: 1.2 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSLP0805R0200FEB WSLP0805R0200FEB Reel In Stock $0.94 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61232DRCT Voltage Regulators - Switching Regulators 3,842
10118192-0001LF USB Connectors 21,955
STC3100IST Battery Management 1,157
BQ500212ARGZT Wireless Charging ICs 852
C2012X7R2A104K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,047
LMC555IMX/NOPB Timers & Support Products 4,283
WSLP0805R0150FEA Current Sense Resistors - SMD 6,601
WSLP0805R0100FEA Current Sense Resistors - SMD 6,081
B370-13-F Schottky Diodes & Rectifiers 1,804
RK73H1JTTD1001F Thick Film Resistors - SMD 833,967
Real Time Availability
Stock:
9,869 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
25:
$0.68
100:
$0.605
250:
$0.459
500:
$0.413
$0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.408
$0.385
$0.355
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126324440 154057531 165570540 165631441 176073302 196504465 125636063 129527177 146011559 188616614 109729709 118405746 131469449 140305849 148288939 161858062 179456596 108354124 199769614Alternative Packaging