Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSLP0805R0160FEA
Manufacturer Part #:

WSLP0805R0160FEA

Manufacturer:

Description: Current Sense Resistors - SMD 1/2Watt 0.016Ohm 1%
Silverlight Page 792, Mouser Enhanced Catalog
PDF Page 792, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Resistance: 16 mOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Case Code - in: 0805
Case Code - mm: 2012
Temperature Coefficient: 75 PPM / C
Series: WSLP
Operating Temperature Range: - 65 C to + 170 C
Product: Power Metal Strip Resistors High Power
Case Height: 0.33 mm
Case Length: 2.03 mm
Case Width: 1.27 mm
Dimensions: 1.27 mm W x 2.03 mm L x 0.33 mm H
Package / Case: 0805 (2012 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors Very High Power Low Value
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned WSLP0805R0160FEK Call
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,923 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  25: $0.68
  100: $0.605
  250: $0.459
  500: $0.413
  1,000: $0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.408
  10,000: $0.385
  25,000: $0.355
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X7S2A105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.21
009176002722106
Headers & Wire Housings 2 WAY WIRE TO BD 22AWG STR ...
AVX
1: $1.12
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
LM5009AMM/NOPB
DC/DC Switching Converters 6-95V 150MA BUCK REG TI ...
Texas Instruments
1: $2.67
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
43045-0800
Headers & Wire Housings 8 CKT R/A HEADER
Molex
1: $2.00
SI7145DP-T1-GE3
MOSFET -30V 2.6mOhm@10V 60A P-Ch G-III
Vishay/Siliconix
1: $2.59
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
MAX1771ESA+
DC/DC Switching Controllers 12/Adj V Low IQ Step-U ...
Maxim Integrated
1: $7.12
STGD7NC60HT4
IGBT Transistors N-Ch 600 Volt 14 Amp
STMicroelectronics
1: $1.66
PCF2123TS/1,118
Real Time Clock ultra-low power RTC
NXP Semiconductors
1: $1.46
LM2903PT
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.51
STPS3L60UF
Schottky Diodes & Rectifiers PWR Schottky 3A 60V V ...
STMicroelectronics
1: $0.61
MAX4372HEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
PESD2CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.41
TAJA106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $0.50
MAX5380LEUK+T
Digital to Analog Converters - DAC 8-Bit Precision ...
Maxim Integrated
1: $1.92
PMEG6030EP,115
Schottky Diodes & Rectifiers 3A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.18
WSLP0805R0120FEA
Current Sense Resistors - SMD 1/2Watt 0.012Ohm 1%
Vishay/Dale
1: $0.81

148288939 126324440 131469449 140511202 148288939 131469449Alternative Packaging