Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSLP0603R0680FEA
Manufacturer Part #:

WSLP0603R0680FEA

Manufacturer:

Description: Current Sense Resistors - SMD 0.4Watt 0.068Ohm 1%
Silverlight Page 792, Mouser Enhanced Catalog
PDF Page 792, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Resistance: 68 mOhms
Power Rating: 400 mW
Tolerance: 1 %
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 75 PPM / C
Series: WSLP
Operating Temperature Range: - 65 C to + 170 C
Product: Power Metal Strip Resistors High Power
Case Height: 0.33 mm
Case Length: 1.52 mm
Case Width: 0.76 mm
Dimensions: 0.76 mm W x 1.52 mm L x 0.33 mm H
Package / Case: 0603 (1608 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors Very High Power Low Value
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned WSLP0603R0680FEK Call
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,356 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  25: $0.68
  100: $0.605
  250: $0.459
  500: $0.413
  1,000: $0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.408
  10,000: $0.385
  25,000: $0.355
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LS013B4DN04
TFT Displays & Accessories 1.35" 96x96 FPC PNLC 3V ...
Sharp Microelectronics
1: $20.20
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $27.11
WSLP0603R0600FEA
Current Sense Resistors - SMD 0.4Watt 0.06Ohm 1%
Vishay/Dale
1: $0.81
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
TPS62207DBVR
DC/DC Switching Regulators 1.2V Out Hi-Eff Step-Do ...
Texas Instruments
1: $1.84
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
TPS3801L30DCKR
Supervisory Circuits 2.64V
Texas Instruments
1: $0.97
51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex
1: $0.41
TPS2042BDR
Power Switch ICs - USB Dual Current-Limited
Texas Instruments
1: $1.67
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
HSMD-C190
Standard LEDs - SMD GaP Orange
Avago Technologies
1: $0.16
EVQ-PE104K
Tactile Switches 1.0NF 6.0x3.5x4.3mm
Panasonic Electronic Components
1: $0.72
ZXSC400E6TA
LED Lighting Drivers Reg Bst LED Drvr
Diodes Inc. / Zetex
1: $1.07
FMMT619TA
Transistors Bipolar - BJT NPN SuperSOT
Diodes Inc. / Zetex
1: $0.55
EEE-HBE471UAP
Aluminum Electrolytic Capacitors - SMD 470UF 25V H ...
Panasonic Electronic Components
1: $1.06
SST25VF080B-80-4C-S2AE
Flash 8M (1Mx8) 80MHz 2.7-3.6V Commercial
Microchip Technology
1: $1.44
2996
Battery Holders, Snaps & Contacts SMT .520X.700X.5 ...
Keystone Electronics
1: $0.50
NE8FDV-YK-B
Ethernet & Telecom Connectors PANEL MT RECEP IDC K ...
Neutrik
1: $10.28
636L3I050M00000
Standard Clock Oscillators 50MHz 3.3V 50ppm -40C + ...
CTS Electronic Components
1: $2.13

126324440 131469449 131469449 148288939 135409443 148288939Alternative Packaging