Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSLP0603R0470FEA
Manufacturer Part #:

WSLP0603R0470FEA

Manufacturer:

Description: Current Sense Resistors - SMD 0.4Watt 0.047Ohm 1%
Silverlight Page 792, Mouser Enhanced Catalog
PDF Page 792, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Resistance: 47 mOhms
Power Rating: 400 mW
Tolerance: 1 %
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 75 PPM / C
Series: WSLP
Operating Temperature Range: - 65 C to + 170 C
Product: Power Metal Strip Resistors High Power
Case Height: 0.33 mm
Case Length: 1.52 mm
Case Width: 0.76 mm
Dimensions: 0.76 mm W x 1.52 mm L x 0.33 mm H
Package / Case: 0603 (1608 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors Very High Power Low Value
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned WSLP0603R0470FEK Call
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,436 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  25: $0.68
  100: $0.605
  250: $0.459
  500: $0.413
  1,000: $0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.408
  10,000: $0.385
  25,000: $0.355
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IPB107N20N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $6.70
EMK316BJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
IPD320N20N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $1.89
TEMT6000X01
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $1.13
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
SI7615DN-T1-GE3
MOSFET 20V 35A 52W 3.9mohm @ 10V
Vishay/Siliconix
1: $1.46
IRF7469TRPBF
MOSFET MOSFT 40V 9A 17mOhm 15nC
International Rectifier
1: $1.33
ZJYS81R5-2PL-51T-G01
Common Mode Filters / Chokes ZJYS81R5-2PL-51T-G01
TDK
1: $1.52
R46KR410000M1K
Film Capacitors 275vac 1uF 10%
Kemet
1: $1.47
34729-0080
Automotive Connectors STAC64 RCPT 8 CKT BLK POL A
Molex
1: $0.62
34691-0200
Automotive Connectors STAC64 RA HDR 20 CKT 0 CKT B ...
Molex
1: $2.89
NTCALUG03A473HC
Thermistors - NTC 47K 3% MINI LUG
Vishay/BC Components
1: $1.49
BAT43W-V-GS08
Schottky Diodes & Rectifiers 200mA 30 Volt
Vishay Semiconductors
1: $0.13
NUP2301MW6T1G
Rectifiers Low Cap. for ESD Protection in 2 Line
ON Semiconductor
1: $0.46
PB114024
General Purpose Relays 1FormC SPDT 24VDC
TE Connectivity / Schrack
1: $1.73
CRL1206-FW-R470ELF
Current Sense Resistors - SMD 0.47ohm 1%
Bourns
1: $0.30
BAR43S
Schottky Diodes & Rectifiers Schottky 30V 200mA Du ...
Fairchild Semiconductor
1: $0.14
MAX202CPWG4
RS-232 Interface IC 5V Dual RS-232 Line Driver/Rec ...
Texas Instruments
1: $1.29
34803-0212
Automotive Connectors CTX64 FEM TERM SAE20 TIN
Molex
1: $0.11
CRF2512-FX-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 100 ...
Bourns
1: $0.70

148288939 126324440 131469449 135409443 148288939 131469449Alternative Packaging