Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSLP0603R0150FEA
Manufacturer Part #:

WSLP0603R0150FEA

Manufacturer:

Description: Current Sense Resistors - SMD 0.4Watt 0.015Ohm 1%
Silverlight Page 792, Mouser Enhanced Catalog
PDF Page 792, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Resistance: 15 mOhms
Power Rating: 400 mW
Tolerance: 1 %
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 75 PPM / C
Series: WSLP
Operating Temperature Range: - 65 C to + 170 C
Product: Power Metal Strip Resistors High Power
Case Height: 0.33 mm
Case Length: 1.52 mm
Case Width: 0.76 mm
Dimensions: 0.76 mm W x 1.52 mm L x 0.33 mm H
Package / Case: 0603 (1608 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors Very High Power Low Value
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned WSLP0603R0150FEK Call
Not Assigned Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  25: $0.68
  100: $0.605
  250: $0.459
  500: $0.413
  1,000: $0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.408
  10,000: $0.385
  25,000: $0.355
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
INA226AIDGST
Current & Power Monitors & Regulators Hi-Side Msmt ...
Texas Instruments
1: $3.37
STM32F407IGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.75
RI-R6C-001A-03
RFID Transponders RI-R6C-001A
Texas Instruments
1: $13.96
TPS63700DRCR
DC/DC Switching Converters Adj -15V Out Inv DC/DC ...
Texas Instruments
1: $2.92
FDMC8200S
MOSFET 30V Dual N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.11
WSLP0603R0500FEA
Current Sense Resistors - SMD 0.4Watt 0.05Ohm 1%
Vishay/Dale
1: $0.81
TPS62160DSGT
DC/DC Switching Regulators 3-17V 1A 3MHZ SD Conver ...
Texas Instruments
1: $2.67
TLV1117-33CDCYR
Low Dropout Regulators - LDO Fixed LDO Volt Reg
Texas Instruments
1: $0.64
BAT41ZFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.52
FDC6305N
MOSFET SSOT-6 N-CH 20V
Fairchild Semiconductor
1: $0.48
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
TPS63060DSCT
DC/DC Switching Regulators 2.5-12Vin,2.25A Sw Crnt ...
Texas Instruments
1: $4.65
WSLP0603R0200FEA
Current Sense Resistors - SMD 0.4Watt 0.02Ohm 1%
Vishay/Dale
1: $0.81
DAC8581IPW
Digital to Analog Converters - DAC 16-Bit Hi-Speed ...
Texas Instruments
1: $5.07
IHLP2525CZER8R2M01
Fixed Inductors 8.2uH 20%
Vishay/Dale
1: $2.70
ATMEGA168V-10AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
ERJ-2RKF8252X
Thick Film Resistors - SMD 0402 82.5Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CRCW0402187KFKED
Thick Film Resistors - SMD 1/16watt 187Kohms 1%
Vishay/Dale
1: $0.22
AC0603FR-07470RL
Thick Film Resistors - SMD 470ohm 1% 1/10W
Yageo
1: $0.24

148288939 131469449 135409443 126324440 131469449 148288939Alternative Packaging