Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSL27265L000FEB
Manufacturer Part #:

WSL27265L000FEB

Manufacturer:

Description:
Current Sense Resistors 3watts .005ohm 1%
Mouser Online Catalog Page 2,560, Mouser Online Catalog
PDF Page 2,560, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.005 Ohms
Power Rating: 3 W
Tolerance: 1 %
Temperature Coefficient: 75 PPM / C
Case Code - in: 2726
Case Code - mm: 6966
Operating Temperature Range: - 65 C to + 170 C
Case Height: 3 mm
Case Length: 6.9 mm
Case Width: 6.6 mm
Package / Case: 2726 (6966 metric)
Packaging: Reel
Product: 4 Terminal
Series: WSL
Termination Style: SMD/SMT
Type: Power Metal Strip Low Value High Power 4-Terminal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 776,854
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,894
GCM32ER71E106KA57L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,061
STPS30SM60SG-TR Schottky Diodes & Rectifiers 5,175
22-27-2061 Headers & Wire Housings 7,862
UCC27424QDRQ1 Gate Drivers 2,352
ACPL-M49T-500E High Speed Optocouplers 1,138
ASMT-RR45-AQ902 Standard LEDs - SMD 36,891
IHLP6767GZER4R7M01 Fixed Inductors 644
CRCW06031K00FKEA Thick Film Resistors - SMD 795,359
Real Time Availability
Stock:
6,649 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.00
  25: $2.64
  100: $2.33
  250: $1.76
  500: $1.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.12
  3,000: $1.05
  6,000: $0.98
  12,000: $0.858
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


150914961 165916396 160447641 138088579 141197433 106570264 118405746 141285738 148288939 167879455 168627896 170561219 179456596 109729709 114814902 131469449 137874187 161858062 170043549 188405853 199769614 146011559 174750809 189654536 682249823 129527177 156246923 160572861 165631441 188616614