|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2512R5000FEA
Manufacturer Part #:

WSL2512R5000FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .5ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL2512R5000FEA Datasheet WSL2512R5000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.5 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL2512-0.5 WSL2512R5000FBA Bulk Non-Stocked Lead-Time 6 Weeks $0.90 100
71-WSL-2512.51%R86 WSL2512R5000FTA Reel Non-Stocked Lead-Time 6 Weeks $1.15 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL2512R1000FEA Current Sense Resistors - SMD 33,578
FZT605TA Darlington Transistors 5,039
ERJ-6ENF1002V Thick Film Resistors - SMD 340,351
WSL2512R4000FEA Current Sense Resistors - SMD 10,004
BAS70-04,215 Schottky Diodes & Rectifiers 83,688
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,078
AD797ARZ Microphone Preamplifiers 907
08055C473JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,025
ERJ-6ENF4990V Thick Film Resistors - SMD 95,403
ERJ-6ENF4992V Thick Film Resistors - SMD 101,570
Real Time Availability
Stock:
9,963 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.03
25:
$0.858
100:
$0.743
250:
$0.627
500:
$0.528
$0.439
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.39
$0.383
$0.374
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 682249823 191104906 158262220 165916396 160447641 138088579 129527177 109729709 131469449 137874187 148288939 160572861 165631441 167879455 170561219 174750809 189654536 114814902 118405746 146011559 188405853 188616614 199769614 156246923 161858062 170043549 179456596 106570264 141285738 1686278965-0407-11falseAlternative Packaging