|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2512R4400FEB
Manufacturer Part #:

WSL2512R4400FEB

Manufacturer:

Description:
Current Sense Resistors - SMD 1watt .44ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.44 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Height: 0.635 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Power Metal Strip Resistor
Width: 3.2 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL2512R4400FEA WSL2512R4400FEA Reel Non-Stocked Lead-Time 6 Weeks $0.48 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FOD817BS Transistor Output Optocouplers 3,612
STW31N65M5 MOSFET 350
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.441
$0.389
$0.387
$0.385

To add to a project, please Log In.

171199229 158262220 682249823 191104906 160447641 165916396 138088579 141285738 160572861 167879455 168627896 170561219 174750809 114814902 118405746 137874187 146011559 170043549 188405853 188616614 199769614 109729709 131469449 148288939 156246923 161858062 165631441 106570264 189654536Alternative Packaging