|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2512R1000FEA
Manufacturer Part #:

WSL2512R1000FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .1ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.1 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL-2512.11%R86 WSL2512R1000FTA Reel Stock Available $1.15 1
71-WSL2512R1000FBA WSL2512R1000FBA Reel In Stock $1.04 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL2512R0100FEA Current Sense Resistors - SMD 20,653
WSL2512R0500FEA Current Sense Resistors - SMD 13,543
WSL2512R2000FEA Current Sense Resistors - SMD 8,001
WSL2512R5000FEA Current Sense Resistors - SMD 9,959
SS14 Schottky Diodes & Rectifiers 37,209
CRCW08051K00FKEA Thick Film Resistors - SMD 327,206
CRCW080510R0FKEA Thick Film Resistors - SMD 161,999
C1206C684K5RALTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,500
Real Time Availability
Stock:
33,539 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.03
25:
$0.858
100:
$0.743
250:
$0.627
500:
$0.528
$0.439
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.39
$0.383
$0.374
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 158262220 682249823 191104906 160447641 165916396 138088579 129527177 146011559 167879455 170043549 174750809 188405853 189654536 106570264 148288939 179456596 114814902 118405746 141285738 160572861 168627896 170561219 188616614 199769614 109729709 131469449 137874187 156246923 161858062 1656314415-0407-11falseAlternative Packaging