|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2512R0500FEA
Manufacturer Part #:

WSL2512R0500FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .05ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL2512R0500FEA Datasheet WSL2512R0500FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.05 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL2512-0.05 WSL2512R0500FBA Reel In Stock $1.40 1
71-WSL-2512.051%R86 WSL2512R0500FTA Reel In Stock $1.34 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL2512R1000FEA Current Sense Resistors - SMD 33,539
WSL2512R0100FEA Current Sense Resistors - SMD 18,653
WSL2512R2000FEA Current Sense Resistors - SMD 8,026
ERJ-6ENF1002V Thick Film Resistors - SMD 337,244
ERJ-6GEY0R00V Thick Film Resistors - SMD 787,404
WSL2512R0300FEA Current Sense Resistors - SMD 16,072
MBR0540 Schottky Diodes & Rectifiers 12,692
ERJ-6ENF1003V Thick Film Resistors - SMD 137,033
CRCW04021K00FKED Thick Film Resistors - SMD 679,061
CRCW0402100RFKED Thick Film Resistors - SMD 791,515
Real Time Availability
Stock:
13,553 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
25:
$0.973
100:
$0.842
250:
$0.711
500:
$0.599
$0.498
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.442
$0.434
$0.424
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 682249823 158262220 191104906 160447641 165916396 138088579 129527177 146011559 174750809 188405853 189654536 114814902 118405746 156246923 165631441 188616614 199769614 106570264 141285738 148288939 160572861 167879455 168627896 170561219 179456596 109729709 131469449 137874187 161858062 1700435495-0407-11falseAlternative Packaging