|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2512R0200FEA
Manufacturer Part #:

WSL2512R0200FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .02ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL2512R0200FEA Datasheet WSL2512R0200FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.02 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL-2512.021% WSL2512R0200FBA Bulk In Stock $1.40 1
71-WSL2512-0.02/R WSL2512R0200FTA Reel Stock Available $1.31 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,186
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,514
TPS40210SHKK Switching Controllers 165
WSL2512R0100FEA Current Sense Resistors - SMD 18,655
WSL2512R1000FEA Current Sense Resistors - SMD 33,578
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,214
WSL25125L000FEA Current Sense Resistors - SMD 14,228
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,441,031
WSL25122L000FEA Current Sense Resistors - SMD 9,549
Real Time Availability
Stock:
16,761 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
25:
$0.973
100:
$0.842
250:
$0.711
500:
$0.599
$0.498
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.442
$0.434
$0.424
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 682249823 191104906 158262220 160447641 165916396 138088579 129527177 114814902 118405746 146011559 188405853 188616614 199769614 106570264 141285738 160572861 168627896 170561219 156246923 165631441 174750809 189654536 109729709 131469449 137874187 148288939 161858062 167879455 170043549 1794565965-0407-11falseAlternative Packaging