|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2512R0100FEA
Manufacturer Part #:

WSL2512R0100FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .01ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL2512R0100FEA Datasheet WSL2512R0100FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL2512-0.01/R WSL2512R0100FTA Reel In Stock $1.31 1
71-WSL-2512.011% WSL2512R0100FBA Bulk In Stock $1.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL2512R1000FEA Current Sense Resistors - SMD 33,539
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,662
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,335
C0603C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,423
BAT54S Schottky Diodes & Rectifiers 24,903
C0603C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 166,242
CRCW08050000Z0EAHP Thick Film Resistors - SMD 42,106
CRCW0603100RFKEA Thick Film Resistors - SMD 511,551
HI1206T500R-10 EMI Filter Beads, Chips & Arrays 157,396
RK73H1ETTP10R0F Thick Film Resistors - SMD 418,130
Real Time Availability
Stock:
20,653 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
25:
$0.973
100:
$0.842
250:
$0.711
500:
$0.599
$0.498
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.442
$0.434
$0.424
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 158262220 682249823 191104906 160447641 165916396 138088579 129527177 109729709 131469449 137874187 148288939 161858062 167879455 170043549 179456596 118405746 146011559 188405853 188616614 156246923 165631441 174750809 189654536 106570264 114814902 141285738 160572861 168627896 170561219 1997696145-0407-11falseAlternative Packaging