|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL25125L000FEA
Manufacturer Part #:

WSL25125L000FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .005ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL25125L000FEA Datasheet WSL25125L000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.005 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 110 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL2512-0.005/R WSL25125L000FTA Reel Non-Stocked Lead-Time 8 Weeks $1.25 1
71-WSL2512-0.005 WSL25125L000FBA Bulk In Stock $2.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL25122L000FEA Current Sense Resistors - SMD 9,549
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
CRCW06031K00FKEA Thick Film Resistors - SMD 665,717
WSL2512R0200FEA Current Sense Resistors - SMD 16,761
SIS412DN-T1-GE3 MOSFET 13,988
C1608X7R1H474K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,257
WSL2816R0100FEH Current Sense Resistors - SMD 2,886
EDZVT2R6.2B Zener Diodes 11,686
CES520,L3F Schottky Diodes & Rectifiers 13,232
Real Time Availability
Stock:
14,228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.52
25:
$1.32
100:
$1.16
250:
$0.99
500:
$0.825
$0.715
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.638
$0.63
$0.613
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 191104906 682249823 158262220 160447641 138088579 165916396 129527177 114814902 118405746 146011559 188405853 188616614 199769614 106570264 141285738 160572861 168627896 170561219 109729709 131469449 137874187 148288939 161858062 167879455 170043549 179456596 156246923 165631441 174750809 1896545365-0407-11falseAlternative Packaging