|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL25123L000FEA
Manufacturer Part #:

WSL25123L000FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .003ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL25123L000FEA Datasheet WSL25123L000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.003 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL2512-0.003 WSL25123L000FBA Bulk Non-Stocked Lead-Time 6 Weeks $1.55 100
71-WSL25123L000FTA WSL25123L000FTA Reel Non-Stocked Lead-Time 7 Weeks $2.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 12,291
AD7192BRUZ Analog to Digital Converters - ADC 2,726
TPS2511DGNR Power Switch ICs - Power Distribution 53,373
ECS-.327-12.5-17X-TR Crystals 28,885
5015 Circuit Board Hardware - PCB 142,311
WSL25121L000FEA Current Sense Resistors - SMD 18,511
WSL25122L000FEA Current Sense Resistors - SMD 9,549
WSL25124L000FEA Current Sense Resistors - SMD 10,819
WSL25125L000FEA Current Sense Resistors - SMD 14,128
RC0402JR-070RL Thick Film Resistors - SMD 692,919
Real Time Availability
Stock:
8,252 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
25:
$1.38
100:
$1.21
250:
$1.03
500:
$0.858
$0.744
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.663
$0.656
$0.637
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682249823 171199229 191104906 158262220 157127984 160447641 165916396 138088579 129527177 114814902 118405746 146011559 170043549 188405853 188616614 199769614 141285738 160572861 167879455 168627896 170561219 174750809 189654536 109729709 131469449 137874187 148288939 156246923 161858062 165631441 179456596 1065702645-0407-11falseAlternative Packaging