|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL25121L000FEA18
Manufacturer Part #:

WSL25121L000FEA18

Manufacturer:

Description:
Current Sense Resistors 2watts .001ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.001 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 2 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 275 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL?18
Height: 0.635 mm
Length: 6.3 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Width: 3.2 mm
Unit Weight: 0.002243 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL25122L000FEA Current Sense Resistors - SMD 9,549
LS R976-NR-1 Standard LEDs - SMD 175,512
SI4628DY-T1-GE3 MOSFET 3,599
CRCW08050000Z0EA Thick Film Resistors - SMD 540,630
CRCW0805100KFKEA Thick Film Resistors - SMD 276,083
ERJ-3EKF2003V Thick Film Resistors - SMD 196,043
ERJ-3EKF2202V Thick Film Resistors - SMD 243,888
CRCW0805200RFKEA Thick Film Resistors - SMD 72,106
CRCW0805330RFKEA Thick Film Resistors - SMD 83,335
ERJ-3EKF4022V Thick Film Resistors - SMD 91,712
Real Time Availability
Stock:
9,014 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.05
25:
$1.79
100:
$1.56
250:
$1.34
500:
$1.12
$0.966
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.861
$0.851
$0.827
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 158262220 143293221 117517151 160447641 165916396 165547446 129527177 165631441 188616614 199769614 109729709 131469449 161858062 148288939 1794565965-0407-11false