|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL25121L000FEA
Manufacturer Part #:

WSL25121L000FEA

Manufacturer:

Description:
Current Sense Resistors 1watt .001ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.001 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2512
Power Rating: 1 W
Termination: -
Case Code - mm: 6432
Temperature Coefficient: 275 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 6.4 mm
Package / Case: 2512 (6432 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 3.2 mm
Unit Weight: 0.002243 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL25121L000FBA WSL25121L000FBA Bulk Stock Available $2.08 1
71-WSL2512-0.001/R WSL25121L000FTA Reel Not Available $0.86 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMS86500L MOSFET 19,430
JMK212BJ226KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,544
WSL2512R0100FEA Current Sense Resistors - SMD 18,655
WSL25125L000FEA18 Current Sense Resistors - SMD 3,363
WSL0805R0100FEA18 Current Sense Resistors - SMD 6,087
640456-3 Headers & Wire Housings 69,456
08051C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,479
AD822ARMZ Precision Amplifiers 799
TPS7A7100RGWT LDO Voltage Regulators 1,410
TPSC226M016R0375 Tantalum Capacitors - Solid SMD 5,424
Real Time Availability
Stock:
18,511 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.58
25:
$1.38
100:
$1.21
250:
$1.03
500:
$0.858
$0.744
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.663
$0.656
$0.637
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 191104906 158262220 682249823 160447641 165916396 138088579 129527177 109729709 118405746 131469449 156246923 165631441 146011559 174750809 189654536 106570264 141285738 148288939 160572861 167879455 168627896 170561219 179456596 114814902 137874187 161858062 170043549 188405853 188616614 1997696145-0407-11falseAlternative Packaging