Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSL2512-18.005TR
Manufacturer Part #:

WSL2512-18 .005 1%TR

Manufacturer:

Description: Current Sense Resistors - SMD 2watts .005ohms 1%
Lifecycle: Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: No
Brand: Vishay / Dale
Resistance: 0.005 Ohms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 110 PPM / C
Case Code - in: 2512
Case Code - mm: 6432
Operating Temperature Range: - 65 C to + 170 C
Case Height: 0.635 mm
Case Length: 6.3 mm
Case Width: 3.2 mm
Package / Case: 2512 (6432 metric)
Product: Metal Element Current Sensing Resistors
Series: WSL
Termination Style: SMD/SMT
Type: Power Metal Strip Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 270
Multiples: 1
Pricing (USD)
  270: $1.76
  1,000: $0.676
  2,000: $0.605
  3,000: $0.597
  4,000: $0.589
Similar Product
Manufacturer:

Vishay / Dale

Manufacturer Part #:
Description:
Current Sense Resistors - SMD 2watts .005ohms 1%

Compare With Current Part

To add to a project, please Log In.


171199229 158262220 682249823 143293221 191104906 106570264 114814902 141285738 160572861 168627896 170561219 188616614 199769614 137874187 148288939 161858062 167879455 170043549 188405853 109729709 131469449 156246923 174750809 189654536 118405746 146011559