Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSL2010R2500FEA
Manufacturer Part #:

WSL2010R2500FEA

Manufacturer:

Description: Current Sense Resistors - SMD 1/2watt .25ohms 1%
Silverlight Page 791, Mouser Enhanced Catalog
PDF Page 791, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 250 mOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Case Code - in: 2010
Case Code - mm: 5025
Temperature Coefficient: 75 PPM / C
Series: WSL
Operating Temperature Range: - 65 C to + 170 C
Product: Power Metal Strip Resistors Low Value
Case Height: 0.635 mm
Case Length: 5 mm
Case Width: 2.5 mm
Dimensions: 2.5 mm W x 5 mm L x 0.635 mm H
Package / Case: 2010 (5025 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL2010-0.25/R WSL2010R2500FTA Not Available
71-WSL2010-0.25 WSL2010R2500FBA BULK Non-Stocked $1.12 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,699 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.07
  25: $0.81
  100: $0.706
  250: $0.535
  500: $0.481
  1,000: $0.428
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.336
  8,000: $0.315
  24,000: $0.273
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.75
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
12061C105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $1.67
WSL2010R5000FEA
Current Sense Resistors - SMD 1/2watt .5ohms 1%
Vishay/Dale
1: $1.07
H2009NL
Transformers Audio & Signal VOIP DUAL AUTOMDIX
Pulse
1: $7.87
TLC082CD
Operational Amplifiers - Op Amps Dual OPAMP Low Po ...
Texas Instruments
1: $2.38
PIC12F683-I/SN
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.36
ERA-3AEB102V
Thin Film Resistors - SMD 0603 1/10W 1Kohms
Panasonic Electronic Components
1: $0.51
1825GC103KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $2.10
SMAJ58A
TVS Diodes - Transient Voltage Suppressors 58Vr 40 ...
Littelfuse
1: $0.43
B140-13-F
Schottky Diodes & Rectifiers 40V 1A
Diodes Inc.
1: $0.59
0452005.MRL
Fuses 125V 5A
Littelfuse
1: $1.33
08051C474KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100v ...
AVX
1: $0.56
MF-RX250/72-0
Resettable Fuses 60volt 40amp Hold 2.5 Trip 5
Bourns
1: $0.42
0603ESDA-MLP7
ESD Suppressors PolySurg 0603 35V .05 pF
Cooper Bussmann
1: $0.39
CMPD3003A
Diodes - General Purpose, Power, Switching Dual/Co ...
Central Semiconductor
1: $0.40
RK73B1JTTD186J
Thick Film Resistors - SMD 18M OHM 5%
KOA Speer
1: $0.06
CRCW06031M10JNEA
Thick Film Resistors - SMD 1/10watt 1.1Mohms 5%
Vishay/Dale
1: $0.07
APA1606CGCK
Standard LEDs - SMD Green 570nm Water Clear 60mcd
Kingbright
1: $0.12
0459001.UR
Fuses 125V 1A Fast Acting
Littelfuse
1: $1.00


165916396 160267208 158262220 131469449 148288939 148288939 138088579 131469449 171199229 682249823 160447641 170043549 1700435495-0407-11falseAlternative Packaging