|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2010R1000FEA18
Manufacturer Part #:

WSL2010R1000FEA18

Manufacturer:

Description:
Current Sense Resistors 1watt .1ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.1 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2010
Power Rating: 1 W
Termination: -
Case Code - mm: 5025
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL?18
Height: 0.635 mm
Length: 5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Power Metal Strip Resistor
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
CRCW080510K0FKEA Thick Film Resistors - SMD 489,500
DG411DY-T1-E3 Analog Switch ICs 2,054
T495D686K020ATE150 Tantalum Capacitors - Solid SMD 5,289
LRC-LR2010LF-01-R100-F Current Sense Resistors - SMD 11,967
MGA-68563-TR1G RF Amplifier 12,245
ERJ-12SF10R0U Thick Film Resistors - SMD 146
382575-3 Headers & Wire Housings 1,298
MMSZ5240B-7-F Zener Diodes 10,093
Real Time Availability
Stock:
12,834 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
25:
$0.787
100:
$0.681
250:
$0.575
500:
$0.484
$0.403
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.358
$0.343
$0.338
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 131933773 158262220 117517151 165916396 165547446 160447641 129527177 109729709 131469449 148288939 161858062 179456596 165631441 188616614 1997696145-0407-11false