Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSL2010R0200FEA18
Manufacturer Part #:

WSL2010R0200FEA18

Manufacturer:

Description: Current Sense Resistors 1watt .02ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.02 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 75 PPM / C
Case Code - in: 2010
Case Code - mm: 5025
Operating Temperature Range: - 65 C to + 170 C
Case Height: 0.635 mm
Case Length: 5 mm
Case Width: 2.5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Series: WSL..18
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Power Metal Strip Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.65
  25: $1.35
  100: $1.08
  250: $0.822
  500: $0.74
  1,000: $0.658
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.52
  8,000: $0.488
  24,000: $0.423
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1V226M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.23
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
TPS5420DR
Voltage Regulators - Switching Regulators 5.5 to 3 ...
Texas Instruments
1: $4.28
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
FPF2700MPX
Power Switch ICs - Power Distribution AccuPower Ad ...
Fairchild Semiconductor
1: $2.75
IHLP2525CZER6R8M01
Fixed Inductors 6.8uH 20%
Vishay / Dale
1: $1.36
WSL2010R0100FEA18
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay / Dale
1: $1.65
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $2.30
MAX6320PUK29CY+T
Supervisory Circuits 5-Pin uPower Supervisor
Maxim Integrated
1: $3.73
MSP430FR5739IRHAT
16-bit Microcontrollers - MCU MIXED SIGNAL MCU
Texas Instruments
1: $4.03
WSL2010R0300FEA18
Current Sense Resistors - SMD 1watt .03ohms 1%
Vishay / Dale
1: $1.27
WSL2010R0500FEA18
Current Sense Resistors - SMD 1watt .05ohms 1%
Vishay / Dale
1: $1.65
CX3225GB25000P0HPQCC
Crystals 25MHz 18pF
AVX
1: $0.88
OPA360AIDCKR
Video Amplifiers 3V Video w/Low Pass Filter
Texas Instruments
1: $1.13
LSM330DLC
IMUs - Inertial Measurement Units iNEMO 3D SIP Mod ...
STMicroelectronics
1: $6.56
CX3225GB22579P0HPQCC
Crystals 22.579MHz 18pF
AVX
1: $0.88
SN74CBTLV3253RGYR
Multiplexer Switch ICs SINGLE INVERTER
Texas Instruments
1: $0.92
TPS51216RUKT
Switching Controllers Memory Power Sol Sync Buck C ...
Texas Instruments
1: $2.89
ADG772BCPZ-REEL7
Analog Switch ICs 6.7 Ohm 3.6V CMOS 2:1 Mux/DMux U ...
Analog Devices
1: $2.26
TPS659113A2ZRC
PMIC Solutions Pwr Management Unit
Texas Instruments
1: $10.12


171199229 117517151 158262220 131933773 165916396 160447641 165547446 129527177 134352821 188616614 131469449 199769614 109729709 148288939 161858062 1794565965-0407-11false