|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL2010R0100FEA18
Manufacturer Part #:

WSL2010R0100FEA18

Manufacturer:

Description:
Current Sense Resistors 1watt .01ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2010
Power Rating: 1 W
Termination: -
Case Code - mm: 5025
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL?18
Height: 0.635 mm
Length: 5 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Width: 2.5 mm
Unit Weight: 0.001372 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4372FEUK+T Current Sense Amplifiers 16,437
PDS5100H-13 Schottky Diodes & Rectifiers 5,774
CDSOT23-SRV05-4 TVS Diode Arrays 5,755
WSL2010R0200FEA18 Current Sense Resistors - SMD 10,190
BAT54C Schottky Diodes & Rectifiers 64,912
CRCW040210K0FKED Thick Film Resistors - SMD 954,560
RK73Z1ETTP Thick Film Resistors - SMD 918,856
ESD9B3.3ST5G TVS Diodes - Transient Voltage Suppressors 70,837
103AT-4-70261 NTC Thermistors 8,572
BQ24600RVAT Battery Management 1,537
Real Time Availability
Stock:
16,576 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.11
25:
$0.93
100:
$0.805
250:
$0.68
500:
$0.572
$0.476
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.423
$0.405
$0.40
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 158262220 117517151 131933773 165916396 165547446 160447641 129527177 188616614 199769614 109729709 131469449 148288939 161858062 165631441 1794565965-0407-11false