Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSL1206R0220FEB
Manufacturer Part #:

WSL1206R0220FEB

Manufacturer:

Description: Current Sense Resistors - SMD 1/4watt .022ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 22 mOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Case Code - in: 1206
Case Code - mm: 3216
Temperature Coefficient: 75 PPM / C
Series: WSL
Operating Temperature Range: - 65 C to + 170 C
Product: Power Metal Strip Resistors Low Value
Case Height: 0.635 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 0.635 mm H
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Power Metal Strip Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned WSL1206R0220FEA Call
Not Assigned WSL1206R0220FEK Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
747 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.44
  2,000: $0.37
  3,000: $0.368
  4,000: $0.366
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
BSP762T
Power Switch ICs - Power Distribution SMART HIGH S ...
Infineon Technologies
1: $2.40
NC7SZ175L6X
Flip Flops D-Type Flip-Flop w/ Async Clear
Fairchild Semiconductor
1: $0.51
BTS50055-1TMA
Power Switch ICs - Power Distribution Smart Hi-sid ...
Infineon Technologies
1: $6.32
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
PMEG6020ER,115
Schottky Diodes & Rectifiers 2A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.39
B560C-13-F
Schottky Diodes & Rectifiers 60V 5A
Diodes Inc.
1: $1.69
TNPW0603100KBEEA
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.40
C1206F104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.26
AFK227M10E16T-F
Aluminum Electrolytic Capacitors - SMD 10V 220uF 8 ...
Cornell Dubilier
1: $1.04
GRM033R60J223KE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM033R70J103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
BC847B,215
Transistors Bipolar - BJT NPN/PNP 45V 100MA
NXP Semiconductors
1: $0.12
TZS4680-GS08
Zener Diodes 2.2 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
GRM033R71C102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.10
AFK476M63F24T-F
Aluminum Electrolytic Capacitors - SMD 63V 47uF 10 ...
Cornell Dubilier
1: $1.40
BSC100N06LS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $1.05
TZS4678-GS08
Zener Diodes 1.8 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
74ALVC14PW,118
Inverters 3.3V HEX INV SCHMITT
NXP Semiconductors
1: $0.45
BLM21AG601SH1D
EMI Filter Beads, Chokes & Arrays 0805 600ohms Gen ...
Murata Electronics
1: $0.39

148288939 160447641 138088579 158262220 148288939 131469449 170043549 170043549 146248369 682249823 165916396 171199229 131469449Alternative Packaging