|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL1206R0200FEA
Manufacturer Part #:

WSL1206R0200FEA

Manufacturer:

Description:
Current Sense Resistors 1/4watt .02ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL1206R0200FEA Datasheet WSL1206R0200FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.02 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Termination: -
Case Code - mm: 3216
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 1.6 mm
Unit Weight: 0.000571 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL1206-0.02/R WSL1206R0200FTA Reel In Stock $1.12 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 26,574
CRCW040210K0FKED Thick Film Resistors - SMD 941,422
DS1721S+ Board Mount Temperature Sensors 595
CRCW04020000Z0ED Thick Film Resistors - SMD 870,627
CRCW0402100RFKED Thick Film Resistors - SMD 789,709
CRCW06031K00FKEA Thick Film Resistors - SMD 656,582
WSL1206R0100FEA Current Sense Resistors - SMD 21,446
MAX809REUR+T Supervisory Circuits 2,591
CRCW0402100KFKED Thick Film Resistors - SMD 299,779
ERJ-L08UF75MV Current Sense Resistors - SMD 8,477
Real Time Availability
Stock:
11,800 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
25:
$0.642
100:
$0.557
250:
$0.484
500:
$0.402
$0.327
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.29
$0.275
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 158262220 682249823 146248369 160447641 165916396 138088579 129527177 109729709 131469449 137874187 148288939 156246923 161858062 170043549 179456596 160572861 165631441 167879455 170561219 174750809 189654536 106570264 141285738 168627896 114814902 118405746 146011559 188405853 188616614 1997696145-0407-11falseAlternative Packaging