|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL1206R0100FEA
Manufacturer Part #:

WSL1206R0100FEA

Manufacturer:

Description:
Current Sense Resistors 1/4watt .01ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL1206R0100FEA Datasheet WSL1206R0100FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 1206
Power Rating: 250 mW (1/4 W)
Termination: -
Case Code - mm: 3216
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.635 mm
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 1.6 mm
Unit Weight: 0.000571 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL1206-0.01/R WSL1206R0100FTA Reel In Stock $1.12 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW04021K00FKED Thick Film Resistors - SMD 679,057
CRCW040210K0FKED Thick Film Resistors - SMD 951,367
CRCW060310K0FKEA Thick Film Resistors - SMD 913,734
TPS40210DGQR Switching Controllers 5,676
CRCW04020000Z0ED Thick Film Resistors - SMD 895,101
CRCW0402100RFKED Thick Film Resistors - SMD 791,515
CRCW06031K00FKEA Thick Film Resistors - SMD 665,340
WSL1206R0200FEA Current Sense Resistors - SMD 11,800
CRCW0603100KFKEA Thick Film Resistors - SMD 300,749
CRCW0402100KFKED Thick Film Resistors - SMD 309,979
Real Time Availability
Stock:
21,449 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
25:
$0.642
100:
$0.557
250:
$0.484
500:
$0.402
$0.327
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.29
$0.275
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 158262220 682249823 146248369 160447641 165916396 138088579 129527177 118405746 156246923 165631441 188616614 109729709 114814902 131469449 137874187 161858062 170043549 199769614 146011559 174750809 188405853 189654536 106570264 141285738 148288939 160572861 167879455 168627896 170561219 1794565965-0407-11falseAlternative Packaging