|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL10205L000FEA
Manufacturer Part #:

WSL10205L000FEA

Manufacturer:

Description:
Current Sense Resistors 2watt .005ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL10205L000FEA Datasheet WSL10205L000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.005 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 1020
Power Rating: 2 W
Termination: -
Case Code - mm: 2550 (Reversed)
Temperature Coefficient: 175 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Height: 0.635 mm
Length: 5.08 mm
Package / Case: 1020 (2550 metric) Reversed
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Width: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX999EUK+T Analog Comparators 4,848
TL1963A-33DCYR LDO Voltage Regulators 5,326
TPS73733QDRBRQ1 LDO Voltage Regulators 8,576
MAX4212EUK+T High Speed Operational Amplifiers 2,471
SI7174DP-T1-GE3 MOSFET 5,205
SMAJ14CA TVS Diodes - Transient Voltage Suppressors 10,920
SS-5GL13T Basic / Snap Action Switches 3,791
MAX3323EEUE+ RS-232 Interface IC 1,293
MAX4250EUK+T Operational Amplifiers - Op Amps 5,278
MAX662AESA+ Voltage Regulators - Switching Regulators 228
Real Time Availability
Stock:
3,382 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.76
25:
$1.62
100:
$1.48
250:
$1.41
500:
$1.37
$1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.822
$0.685
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114783031 129527177 106570264 114814902 141285738 168627896 170561219 199769614 109729709 118405746 137874187 148288939 156246923 161858062 167879455 170043549 179456596 188405853 131469449 146011559 188616614 160572861 165631441 174750809 189654536 682249823