|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL10204L000FEA
Manufacturer Part #:

WSL10204L000FEA

Manufacturer:

Description:
Current Sense Resistors 2watt .004ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL10204L000FEA Datasheet WSL10204L000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.004 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 1020
Power Rating: 2 W
Termination: -
Case Code - mm: 2550 (Reversed)
Temperature Coefficient: 175 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Height: 0.635 mm
Length: 5.08 mm
Package / Case: 1020 (2550 metric) Reversed
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Width: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,533
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,748
CSD16321Q5 MOSFET 15,966
AD8541AKSZ-REEL7 Precision Amplifiers 6,466
AM26LV31ESDREP Buffers & Line Drivers 1,882
AM26LV32EMDREP RS-422 Interface IC 2,792
INA168NA/250 Current & Power Monitors & Regulators 2,659
INA220AIDGST Current & Power Monitors & Regulators 1,997
SN74LVC1G04DCKR Inverters 7,935
SN74LVC1G08DCKR Logic Gates 30,650
Real Time Availability
Stock:
3,673 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.95
25:
$1.83
100:
$1.68
250:
$1.39
500:
$1.12
$0.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.661
$0.509
$0.482
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114783031 129527177 106570264 118405746 148288939 179456596 109729709 137874187 160572861 161858062 165631441 682249823 114814902 141285738 168627896 170561219 188616614 199769614 131469449 146011559 156246923 167879455 170043549 174750809 188405853 189654536