|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL10203L000FEA
Manufacturer Part #:

WSL10203L000FEA

Manufacturer:

Description:
Current Sense Resistors 2watt .003ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL10203L000FEA Datasheet WSL10203L000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.003 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 1020
Power Rating: 2 W
Termination: -
Case Code - mm: 2550 (Reversed)
Temperature Coefficient: 175 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Height: 0.635 mm
Length: 5.08 mm
Package / Case: 1020 (2550 metric) Reversed
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Termination Style: SMD/SMT
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Width: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,914
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,344
LM73CIMKX-0/NOPB Board Mount Temperature Sensors 12,229
EEF-CX1E330R Aluminum Organic Polymer Capacitors 9,406
FDB2532 MOSFET 1,483
10TPE220ML Tantalum Capacitors - Polymer SMD 2,602
16SVP330M Aluminum Organic Polymer Capacitors 10,373
IHLP2020CZER4R7M01 Fixed Inductors 5,115
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,001
Real Time Availability
Stock:
717 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.95
25:
$1.83
100:
$1.68
250:
$1.39
500:
$1.12
$0.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.661
$0.509
$0.482
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114783031 129527177 160572861 165631441 188616614 131469449 146011559 174750809 188405853 189654536 682249823 106570264 118405746 141285738 148288939 167879455 168627896 170561219 179456596 109729709 114814902 137874187 156246923 161858062 170043549 199769614