|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL0603R0500DEA
Manufacturer Part #:

WSL0603R0500DEA

Manufacturer:

Description:
Current Sense Resistors 1/10watt .05ohms .5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.05 Ohms
Tolerance: 0.5 %
Technology: Metal Element
Case Code - in: 0603
Power Rating: 100 mW
Termination: -
Case Code - mm: 1608
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.33 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
B3U-1100P Tactile Switches 18,329
35RAPC4BH3 Phone Connectors 11,087
502570-0893 Memory Card Connectors 2,024
STTH4R02U Rectifiers 3,007
T495X157K016ATE100 Tantalum Capacitors - Solid SMD 1,595
BSS138K MOSFET 11,700
NS12575T101MN Fixed Inductors 618
CRCW1206220KFKEAHP Thick Film Resistors - SMD 1,107
UX60-MB-5ST USB Connectors 5,561
Real Time Availability
Stock:
733 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.30
25:
$1.10
100:
$0.90
250:
$0.80
500:
$0.72
$0.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.62
$0.60
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109729709 131469449 137874187 148288939 161858062 167879455 170043549 179456596 156246923 165631441 174750809 189654536 682249823 118405746 129527177 146011559 188405853 188616614 106570264 114814902 141285738 160572861 168627896 170561219 199769614