|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSL0603R0100FEA
Manufacturer Part #:

WSL0603R0100FEA

Manufacturer:

Description:
Current Sense Resistors 1/10watt .01ohms 1%
Mouser Online Catalog Page 867, Mouser Online Catalog
PDF Page 867, PDF Catalog Page
WSL0603R0100FEA Datasheet WSL0603R0100FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.01 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 0603
Power Rating: 100 mW
Termination: -
Case Code - mm: 1608
Temperature Coefficient: 75 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSL
Diameter: -
Height: 0.33 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
Width: 0.8 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-WSL0603-0.01-E3 WSL0603R0100FEB Reel In Stock $1.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,779,262
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,019
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,171
SN65220DBVR TVS Diode Arrays 19,384
HSMF-C113 Standard LEDs - SMD 11,348
CRCW040210K0FKED Thick Film Resistors - SMD 940,082
ECS-120-20-3X-TR Crystals 2,503
BQ27441DRZT-G1A Battery Management 458
ERJ-1GEF1000C Thick Film Resistors - SMD 32,806
ERJ-1GEF1002C Thick Film Resistors - SMD 205,648
Real Time Availability
Stock:
21,710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.72
25:
$0.583
100:
$0.506
250:
$0.44
500:
$0.366
$0.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.258
$0.25
$0.244
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 166873120 682249823 158262220 108132500 160447641 165916396 138088579 129527177 106570264 141285738 148288939 168627896 179456596 109729709 131469449 146011559 167879455 174750809 188405853 189654536 137874187 156246923 161858062 170043549 114814902 118405746 160572861 165631441 170561219 188616614 1997696145-0407-11falseAlternative Packaging