Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSK06125L000FEA
Manufacturer Part #:

WSK06125L000FEA

Manufacturer:

Description: Current Sense Resistors 0.005ohms 1%
Mouser Online Catalog Page 2,560, Mouser Online Catalog
PDF Page 2,560, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.005 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 150 PPM / C
Case Code - in: 0612 (Reversed)
Case Code - mm: 1632 (Reversed)
Operating Temperature Range: - 65 C to + 170 C
Case Height: 0.381 mm
Case Length: 3.05 mm
Case Width: 1.5 mm
Package / Case: 0612 (1632 metric) Reversed
Packaging: Reel
Product: 4 Terminal
Series: WSK
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,743 Can Ship Immediately

On Order: 8000 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $0.63
  25: $0.54
  50: $0.49
  100: $0.44
  500: $0.37
  1,000: $0.33
  2,000: $0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.29
  8,000: $0.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
35SVPD47M
Aluminum Organic Polymer Capacitors 35volts 47uF 3 ...
Panasonic
1: $2.52
UMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.56
UMK325AB7106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.94
WSL25121L000FEA18
Current Sense Resistors - SMD 2watts .001ohms 1%
Vishay / Dale
1: $2.60
SI7460DP-T1-GE3
MOSFET 60V 18A 5.4W 9.6mohm @ 10V
Vishay Semiconductors
1: $1.84
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
FPF1320UCX
Power Switch ICs - Power Distribution Dual In Sign ...
Fairchild Semiconductor
1: $0.88
WSK06121L000FEA
Current Sense Resistors - SMD 0.001ohms 1%
Vishay / Dale
1: $0.52
DLP11TB800UL2L
Common Mode Filters / Chokes 0504 80ohm EMI Suppre ...
Murata Electronics
1: $0.71
NCP5104DR2G
Gate Drivers NCP5104
ON Semiconductor
1: $1.12
DRQ127-150-R
Fixed Inductors 15uH 9.66A 0.0247ohms
Coiltronics / Eaton
1: $2.17
SBR3U20SA-13
Schottky Diodes & Rectifiers SMA 3.0A
Diodes Incorporated
1: $0.69
CRCW080522R0FKEA
Thick Film Resistors - SMD 1/8watt 22ohms 1% 100pp ...
Vishay / Dale
1: $0.08
55932-0510
Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hs ...
Molex
1: $0.54
NC7SZ05M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.44
C0402C472K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
780-M44-213R001
D-Sub High Density Connectors 44P HD FEMALE IP67 V ...
NorComp
1: $17.19
CRCW0805105KFKEA
Thick Film Resistors - SMD 1/8watt 105Kohms 1% 100 ...
Vishay / Dale
1: $0.08
WSK06122L000FEA
Current Sense Resistors - SMD 0.002ohms 1%
Vishay / Dale
1: $0.61


109729709 129527177 131469449 139048181 138681067 141323745 146011559 148288939 179456596 137874187 161858062 188405853 188616614 199769614 172246141 131012795