|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSK06121L000FEA
Manufacturer Part #:

WSK06121L000FEA

Manufacturer:

Description:
Current Sense Resistors 0.001ohms 1%
Mouser Online Catalog Page 2,443, Mouser Online Catalog
PDF Page 2,443, PDF Catalog Page
WSK06121L000FEA Datasheet WSK06121L000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.001 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 0612 (Reversed)
Power Rating: 1 W
Termination: 4 Terminal
Case Code - mm: 1632 (Reversed)
Temperature Coefficient: 275 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSK0612
Height: 0.381 mm
Length: 3.05 mm
Package / Case: 0612 (1632 metric) Reversed
Packaging: Reel
Product: 4 Terminal
Termination Style: SMD/SMT
Width: 1.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSK06125L000FEA Current Sense Resistors - SMD 27,170
CRCW06031K00FKEA Thick Film Resistors - SMD 664,715
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
CRCW060310K0FKEA Thick Film Resistors - SMD 911,049
WSK06122L000FEA Current Sense Resistors - SMD 6,489
NGD8201ANT4G IGBT Transistors 241
CRCW08050000Z0EA Thick Film Resistors - SMD 540,207
CRCW06032K00FKEA Thick Film Resistors - SMD 177,692
CRCW060347K0FKEA Thick Film Resistors - SMD 220,193
CRCW06034K30FKEA Thick Film Resistors - SMD 20,219
Real Time Availability
Stock:
12,708 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.82
25:
$0.735
50:
$0.693
100:
$0.651
500:
$0.588
$0.55
$0.475
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.43
$0.42
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172246141 131012795 109729709 131469449 148288939 161858062 179456596 199769614 165631441 129527177 188616614