Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSH2818R0330FEA
Manufacturer Part #:

WSH2818R0330FEA

Manufacturer:

Description: Current Sense Resistors - SMD .033ohms 5watts 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 33 mOhms
Power Rating: 5 W
Tolerance: 1 %
Case Code - in: 2812
Case Code - mm: 7146
Temperature Coefficient: 75 PPM / C
Series: WSH
Operating Temperature Range: - 65 C to + 170 C
Product: Metal Element Current Sensing Resistors
Case Height: .813 mm
Case Length: 7.1 mm
Case Width: 4.6 mm
Dimensions: 4.6 mm W x 7.1 mm L x .813 mm H
Package / Case: 2818 (7146 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors High Power Low Value Surface Mount
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned WSH2818R0330FEK Call
Not Assigned WSH2818R0330FEB Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,433 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  

Quantities greater than 3433 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.77
  50: $3.57
  100: $3.14
  500: $2.14
  1,000: $1.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $1.52
  7,000: $1.42
  14,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
MSP430F2410TPMR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $10.35
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
53398-0871
Headers & Wire Housings VERTICAL HDR SMT 8P
Molex
1: $1.84
WSH28189L000FEA
Current Sense Resistors - SMD .009ohms 5watts 1%
Vishay/Dale
1: $4.77
MAX232CWE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
MC78L05ACDR2G
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.33
SAA1064T/N2,112
LED Display Drivers LED DRVR 4DGT W/I2C
NXP Semiconductors
1: $2.50
ATXMEGAA3BU-XPLD
Development Boards & Kits - AVR XMEGAA3BU XPLAINED ...
Atmel
1: $30.49
FDP045N10A_F102
MOSFET 100V N-CHANNEL POWERTRENCH MOSFET
Fairchild Semiconductor
1: $4.20
PL75-9
RF Connectors TRB Strt Plug for TWC-78-2 3-lug
Trompeter / Emerson Connectivity Solutions
1: $20.62
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
AS01308MR-2-R
Speakers & Transducers 8 OHM 800-5KHz
PUI Audio
1: $3.42
1-406541-1
Ethernet & Telecom Connectors 1X1 8/8 R/A INV SHLD
TE Connectivity / AMP
1: $2.71
HCNR201-000E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.43
MAX4090AAUT+T
Video Amplifiers 3V/5V 6dB Video Buff w/Sync-Tip C ...
Maxim Integrated
1: $1.27
TYN625RG
SCRs 25 Amp 600 Volt
STMicroelectronics
1: $1.42
PIC16F684-I/SL
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.49

161872670 131469449 171199229 148288939 148288939 193640105 158262220 131469449 169790906 169790906Alternative Packaging